New at DigiKey
Polymeric PTC Resettable Fuse Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTC2920E3075V60

DigiKey Part Number
56-PPTC2920E3075V60TR-ND - Tape & Reel (TR)
56-PPTC2920E3075V60CT-ND - Cut Tape (CT)
56-PPTC2920E3075V60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PPTC2920E3075V60
Description
PTC POLYMER SMD 2920 750MA 60V E
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5 W
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Resistance - 25°C (Typ)
950 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2920 (7351 Metric), Concave
Type
Polymeric
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
513,22200 Kč66,11 Kč
1012,53400 Kč125,34 Kč
2511,71240 Kč292,81 Kč
5011,15360 Kč557,68 Kč
10010,64050 Kč1 064,05 Kč
5009,60854 Kč4 804,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,04774 Kč9 047,74 Kč
2 0008,70321 Kč17 406,42 Kč
3 0008,51530 Kč25 545,90 Kč
5 0008,29173 Kč41 458,65 Kč
7 0008,15206 Kč57 064,42 Kč
10 0008,01031 Kč80 103,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč