New at DigiKey
PTC Resettable Fuse Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTC2920E3050V60

DigiKey Part Number
56-PPTC2920E3050V60TR-ND - Tape & Reel (TR)
56-PPTC2920E3050V60CT-ND - Cut Tape (CT)
56-PPTC2920E3050V60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PPTC2920E3050V60
Description
PTC POLYMER SMD 2920 500MA 60V E
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - 25°C (Typ)
1.4 Ohms
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2920 (7351 Metric), Concave
Current - Max
1.5 W
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
511,67400 Kč58,37 Kč
1011,04500 Kč110,45 Kč
2510,31440 Kč257,86 Kč
509,81020 Kč490,51 Kč
1009,35040 Kč935,04 Kč
5008,43028 Kč4 215,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,74994 Kč11 624,91 Kč
3 0007,45807 Kč22 374,21 Kč
4 5007,29872 Kč32 844,24 Kč
7 5007,10928 Kč53 319,60 Kč
10 5006,99089 Kč73 404,35 Kč
15 0006,87077 Kč103 061,55 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč