New Product
PTC Resettable Fuse Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTC1210E3005V30

DigiKey Part Number
56-PPTC1210E3005V30TR-ND - Tape & Reel (TR)
56-PPTC1210E3005V30CT-ND - Cut Tape (CT)
56-PPTC1210E3005V30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PPTC1210E3005V30
Description
PTC POLYMER SMD 1210 50MA 30V E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - 25°C (Typ)
50 Ohms
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1210 (3225 Metric), Concave
Current - Max
600 mW
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
59,32400 Kč46,62 Kč
108,81900 Kč88,19 Kč
258,21440 Kč205,36 Kč
507,80280 Kč390,14 Kč
1007,42910 Kč742,91 Kč
5006,67988 Kč3 339,94 Kč
1 0006,40166 Kč6 401,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,89183 Kč17 675,49 Kč
6 0005,67408 Kč34 044,48 Kč
9 0005,55521 Kč49 996,89 Kč
15 0005,41380 Kč81 207,00 Kč
21 0005,32546 Kč111 834,66 Kč
30 0005,23582 Kč157 074,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč