
PPTC0805E3010V15 | |
|---|---|
DigiKey Part Number | 56-PPTC0805E3010V15TR-ND - Tape & Reel (TR) 56-PPTC0805E3010V15CT-ND - Cut Tape (CT) 56-PPTC0805E3010V15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPTC0805E3010V15 |
Description | PTC POLYMER SMD 0805 100MA 15V E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 6 Ohms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric), Concave |
Current - Max 500 mW | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 5 | 10,87600 Kč | 54,38 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 25 | 9,60040 Kč | 240,01 Kč |
| 50 | 9,13420 Kč | 456,71 Kč |
| 100 | 8,70160 Kč | 870,16 Kč |
| 500 | 7,83898 Kč | 3 919,49 Kč |
| 1 000 | 7,51833 Kč | 7 518,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,82162 Kč | 27 286,48 Kč |
| 8 000 | 6,57965 Kč | 52 637,20 Kč |
| 12 000 | 6,44754 Kč | 77 370,48 Kč |
| 20 000 | 6,29035 Kč | 125 807,00 Kč |
| 28 000 | 6,19217 Kč | 173 380,76 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

