NTC Thermistor 47k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCSI0402E3473DXHT

DigiKey Part Number
56-NTCSI0402E3473DXHTTR-ND - Tape & Reel (TR)
56-NTCSI0402E3473DXHTCT-ND - Cut Tape (CT)
56-NTCSI0402E3473DXHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCSI0402E3473DXHT
Description
NTC SMD 0402 INDUSTRIAL NISN 47K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
Vishay Beyschlag/Draloric/BC Components
B25/85
4108K
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
70 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
47k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
53,02400 Kč15,12 Kč
102,85600 Kč28,56 Kč
252,62880 Kč65,72 Kč
502,48620 Kč124,31 Kč
1002,35390 Kč235,39 Kč
5002,08594 Kč1 042,97 Kč
1 0001,98683 Kč1 986,83 Kč
5 0001,78827 Kč8 941,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,68154 Kč16 815,40 Kč
20 0001,61527 Kč32 305,40 Kč
30 0001,57911 Kč47 373,30 Kč
50 0001,53610 Kč76 805,00 Kč
70 0001,50924 Kč105 646,80 Kč
100 0001,48198 Kč148 198,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč