
NTCSI0402E3103DLHT | |
|---|---|
DigiKey Part Number | 56-NTCSI0402E3103DLHTTR-ND - Tape & Reel (TR) 56-NTCSI0402E3103DLHTCT-ND - Cut Tape (CT) 56-NTCSI0402E3103DLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSI0402E3103DLHT |
Description | NTC SMD 0402 INDUSTRIAL NISN 10K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 5 | 3,02400 Kč | 15,12 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,62880 Kč | 65,72 Kč |
| 50 | 2,48620 Kč | 124,31 Kč |
| 100 | 2,35390 Kč | 235,39 Kč |
| 500 | 2,08594 Kč | 1 042,97 Kč |
| 1 000 | 1,98683 Kč | 1 986,83 Kč |
| 5 000 | 1,78827 Kč | 8 941,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,68154 Kč | 16 815,40 Kč |
| 20 000 | 1,61527 Kč | 32 305,40 Kč |
| 30 000 | 1,57911 Kč | 47 373,30 Kč |
| 50 000 | 1,53610 Kč | 76 805,00 Kč |
| 70 000 | 1,50924 Kč | 105 646,80 Kč |
| 100 000 | 1,48198 Kč | 148 198,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

