SMD-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD-0805
Resistors: LTSpice Simulation of LED Current Control with Temperature Sensing by NTC
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0805E3473HHT

DigiKey Part Number
BC2579TR-ND - Tape & Reel (TR)
BC2579CT-ND - Cut Tape (CT)
BC2579DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0805E3473HHT
Description
THERMISTOR NTC 47KOHM 3960K 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0805E3473HHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3960K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
210 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
58,58800 Kč42,94 Kč
108,12500 Kč81,25 Kč
257,57800 Kč189,45 Kč
507,19480 Kč359,74 Kč
1006,84970 Kč684,97 Kč
5006,15502 Kč3 077,51 Kč
1 0005,89695 Kč5 896,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,55331 Kč22 213,24 Kč
8 0005,35099 Kč42 807,92 Kč
12 0005,24054 Kč62 886,48 Kč
20 0005,10916 Kč102 183,20 Kč
28 0005,02707 Kč140 757,96 Kč
40 0004,94378 Kč197 751,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč