NTC Thermistor 15k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 15k 0805 (2012 Metric)
Resistors: LTSpice Simulation of LED Current Control with Temperature Sensing by NTC
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0805E3153JMT

DigiKey Part Number
BC2293TR-ND - Tape & Reel (TR)
BC2293CT-ND - Cut Tape (CT)
BC2293DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0805E3153JMT
Description
THERMISTOR NTC 15KOHM 3700K 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 15k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0805E3153JMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
15k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3700K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
210 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
57,77000 Kč38,85 Kč
107,34900 Kč73,49 Kč
256,83680 Kč170,92 Kč
506,49260 Kč324,63 Kč
1006,17340 Kč617,34 Kč
5005,53886 Kč2 769,43 Kč
1 0005,30283 Kč5 302,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,79474 Kč19 178,96 Kč
8 0004,61683 Kč36 934,64 Kč
12 0004,51973 Kč54 236,76 Kč
20 0004,40423 Kč88 084,60 Kč
28 0004,33207 Kč121 297,96 Kč
40 0004,25882 Kč170 352,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč