

NTCS0805E3104JMT | |
---|---|
DigiKey Part Number | BC2565TR-ND - Tape & Reel (TR) BC2565CT-ND - Cut Tape (CT) BC2565DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3104JMT |
Description | THERM NTC 100KOHM 3590K 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3104JMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3590K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,33000 Kč | 8,33 Kč |
5 | 7,24800 Kč | 36,24 Kč |
10 | 6,85300 Kč | 68,53 Kč |
25 | 6,37400 Kč | 159,35 Kč |
50 | 6,05320 Kč | 302,66 Kč |
100 | 5,75530 Kč | 575,53 Kč |
500 | 5,16000 Kč | 2 580,00 Kč |
1 000 | 4,93921 Kč | 4 939,21 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 3,79304 Kč | 15 172,16 Kč |
8 000 | 3,65153 Kč | 29 212,24 Kč |
12 000 | 3,57429 Kč | 42 891,48 Kč |
20 000 | 3,48240 Kč | 69 648,00 Kč |
28 000 | 3,42501 Kč | 95 900,28 Kč |
40 000 | 3,36674 Kč | 134 669,60 Kč |
Unit Price without VAT: | 8,33000 Kč |
---|---|
Unit Price with VAT: | 10,07930 Kč |