NTC Thermistor 68k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 68k 0603 (1608 Metric)
Resistors: LTSpice Simulation of LED Current Control with Temperature Sensing by NTC
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0603E3683FHT

DigiKey Part Number
BC2555TR-ND - Tape & Reel (TR)
BC2555CT-ND - Cut Tape (CT)
BC2555DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0603E3683FHT
Description
THERMISTOR NTC 68KOHM 3985K 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 68k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0603E3683FHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
68k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3985K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
125 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
513,85800 Kč69,29 Kč
1013,12400 Kč131,24 Kč
2512,27120 Kč306,78 Kč
5011,68320 Kč584,16 Kč
10011,14990 Kč1 114,99 Kč
50010,07316 Kč5 036,58 Kč
1 0009,67315 Kč9 673,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,79848 Kč35 193,92 Kč
8 0008,49658 Kč67 972,64 Kč
12 0008,33171 Kč99 980,52 Kč
20 0008,13554 Kč162 710,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč