NTC Thermistor 47k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0603 (1608 Metric)
Resistors: LTSpice Simulation of LED Current Control with Temperature Sensing by NTC
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0603E3473JHT

DigiKey Part Number
BC2541TR-ND - Tape & Reel (TR)
BC2541CT-ND - Cut Tape (CT)
BC2541DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0603E3473JHT
Description
THERMISTOR NTC 47KOHM 3960K 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0603E3473JHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3960K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
125 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
47k
Qualification
AEC-Q200
Resistance Tolerance
±5%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 367
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
57,14000 Kč35,70 Kč
106,74000 Kč67,40 Kč
256,28280 Kč157,07 Kč
505,95920 Kč297,96 Kč
1005,66320 Kč566,32 Kč
5005,07564 Kč2 537,82 Kč
1 0004,85705 Kč4 857,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,38795 Kč17 551,80 Kč
8 0004,22330 Kč33 786,40 Kč
12 0004,13346 Kč49 601,52 Kč
20 0004,02657 Kč80 531,40 Kč
28 0003,95982 Kč110 874,96 Kč
40 0003,89206 Kč155 682,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč