



NTCS0603E3472HHT | |
|---|---|
DigiKey Part Number | BC2538TR-ND - Tape & Reel (TR) BC2538CT-ND - Cut Tape (CT) BC2538DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3472HHT |
Description | THERM NTC 4.7KOHM 3830K 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3472HHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3830K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 5 | 8,90400 Kč | 44,52 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,85320 Kč | 196,33 Kč |
| 50 | 7,45840 Kč | 372,92 Kč |
| 100 | 7,09730 Kč | 709,73 Kč |
| 500 | 6,37794 Kč | 3 188,97 Kč |
| 1 000 | 6,11042 Kč | 6 110,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,53292 Kč | 22 131,68 Kč |
| 8 000 | 5,33131 Kč | 42 650,48 Kč |
| 12 000 | 5,22126 Kč | 62 655,12 Kč |
| 20 000 | 5,09034 Kč | 101 806,80 Kč |
| 28 000 | 5,00856 Kč | 140 239,68 Kč |
| 40 000 | 4,92552 Kč | 197 020,80 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

