0603 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 SMD

NTCS0603E3333FHT

DigiKey Part Number
56-NTCS0603E3333FHTTR-ND - Tape & Reel (TR)
56-NTCS0603E3333FHTCT-ND - Cut Tape (CT)
56-NTCS0603E3333FHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0603E3333FHT
Description
THERMISTOR NTC 33KOHM 3860K 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 33k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0603E3333FHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
33k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3860K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
125 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 693
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,33263 Kč33 330,52 Kč
8 0008,04496 Kč64 359,68 Kč
12 0007,88790 Kč94 654,80 Kč
20 0007,70098 Kč154 019,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
114,79000 Kč14,79 Kč
512,91400 Kč64,57 Kč
1012,22700 Kč122,27 Kč
2511,41480 Kč285,37 Kč
5010,86900 Kč543,45 Kč
10010,36920 Kč1 036,92 Kč
5009,36266 Kč4 681,33 Kč
1 0008,98877 Kč8 988,77 Kč
Digi-Reel®
QuantityUnit PriceExt Price
114,37000 Kč14,37 Kč
512,62200 Kč63,11 Kč
1011,97700 Kč119,77 Kč
2511,19000 Kč279,75 Kč
5010,65660 Kč532,83 Kč
10010,16500 Kč1 016,50 Kč
5009,17894 Kč4 589,47 Kč
1 0008,81255 Kč8 812,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:14,37000 Kč
Unit Price with VAT:17,38770 Kč