

NTCS0603E3222HMT | |
---|---|
DigiKey Part Number | 56-NTCS0603E3222HMTTR-ND - Tape & Reel (TR) 56-NTCS0603E3222HMTCT-ND - Cut Tape (CT) 56-NTCS0603E3222HMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3222HMT |
Description | THERM NTC 2.2KOHM 3520K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.2k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3222HMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.2k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3520K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,58000 Kč | 9,58 Kč |
5 | 7,99800 Kč | 39,99 Kč |
10 | 7,47800 Kč | 74,78 Kč |
25 | 6,85720 Kč | 171,43 Kč |
50 | 6,44480 Kč | 322,24 Kč |
100 | 6,07610 Kč | 607,61 Kč |
500 | 5,36456 Kč | 2 682,28 Kč |
1 000 | 5,11043 Kč | 5 110,43 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 5,24666 Kč | 20 986,64 Kč |
8 000 | 5,05437 Kč | 40 434,96 Kč |
12 000 | 4,94943 Kč | 59 393,16 Kč |
20 000 | 4,82458 Kč | 96 491,60 Kč |
28 000 | 4,74658 Kč | 132 904,24 Kč |
40 000 | 4,66741 Kč | 186 696,40 Kč |
Unit Price without VAT: | 9,58000 Kč |
---|---|
Unit Price with VAT: | 11,59180 Kč |