



NTCS0603E3202FLT | |
|---|---|
DigiKey Part Number | 56-NTCS0603E3202FLTTR-ND - Tape & Reel (TR) 56-NTCS0603E3202FLTCT-ND - Cut Tape (CT) 56-NTCS0603E3202FLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3202FLT |
Description | NTC SMD 0603, 2KOHM, 1%, B25/85: |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3202FLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3420K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 5 | 13,85800 Kč | 69,29 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 25 | 12,27120 Kč | 306,78 Kč |
| 50 | 11,68320 Kč | 584,16 Kč |
| 100 | 11,14990 Kč | 1 114,99 Kč |
| 500 | 10,07316 Kč | 5 036,58 Kč |
| 1 000 | 9,67315 Kč | 9 673,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,79848 Kč | 35 193,92 Kč |
| 8 000 | 8,49658 Kč | 67 972,64 Kč |
| 12 000 | 8,33171 Kč | 99 980,52 Kč |
| 20 000 | 8,13554 Kč | 162 710,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



