



NTCS0603E3103JLT | |
|---|---|
DigiKey Part Number | BC2474TR-ND - Tape & Reel (TR) BC2474CT-ND - Cut Tape (CT) BC2474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3103JLT |
Description | THERMISTOR NTC 10KOHM 3435K 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3103JLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 5 | 4,74600 Kč | 23,73 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 4,16600 Kč | 104,15 Kč |
| 50 | 3,94340 Kč | 197,17 Kč |
| 100 | 3,73970 Kč | 373,97 Kč |
| 500 | 3,33364 Kč | 1 666,82 Kč |
| 1 000 | 3,18309 Kč | 3 183,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,86324 Kč | 11 452,96 Kč |
| 8 000 | 2,75003 Kč | 22 000,24 Kč |
| 12 000 | 2,68823 Kč | 32 258,76 Kč |
| 20 000 | 2,61476 Kč | 52 295,20 Kč |
| 28 000 | 2,56888 Kč | 71 928,64 Kč |
| 40 000 | 2,52231 Kč | 100 892,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

