



NTCS0603E3103JHT | |
|---|---|
DigiKey Part Number | 56-NTCS0603E3103JHTTR-ND - Tape & Reel (TR) 56-NTCS0603E3103JHTCT-ND - Cut Tape (CT) 56-NTCS0603E3103JHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3103JHT |
Description | THERMISTOR NTC 10KOHM 3960K 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3103JHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3960K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 5 | 7,14000 Kč | 35,70 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,28280 Kč | 157,07 Kč |
| 50 | 5,95920 Kč | 297,96 Kč |
| 100 | 5,66320 Kč | 566,32 Kč |
| 500 | 5,07564 Kč | 2 537,82 Kč |
| 1 000 | 4,85705 Kč | 4 857,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,38795 Kč | 17 551,80 Kč |
| 8 000 | 4,22330 Kč | 33 786,40 Kč |
| 12 000 | 4,13346 Kč | 49 601,52 Kč |
| 20 000 | 4,02657 Kč | 80 531,40 Kč |
| 28 000 | 3,95982 Kč | 110 874,96 Kč |
| 40 000 | 3,89206 Kč | 155 682,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


