



NTCS0603E3103HHT | |
|---|---|
DigiKey Part Number | 56-NTCS0603E3103HHTTR-ND - Tape & Reel (TR) 56-NTCS0603E3103HHTCT-ND - Cut Tape (CT) 56-NTCS0603E3103HHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3103HHT |
Description | THERMISTOR NTC 10KOHM 3960K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3103HHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3960K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,24062 Kč | 20 962,48 Kč |
| 8 000 | 5,04855 Kč | 40 388,40 Kč |
| 12 000 | 4,94373 Kč | 59 324,76 Kč |
| 20 000 | 4,81902 Kč | 96 380,40 Kč |
| 28 000 | 4,74111 Kč | 132 751,08 Kč |
| 40 000 | 4,66203 Kč | 186 481,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 5 | 8,28000 Kč | 41,40 Kč |
| 10 | 7,84400 Kč | 78,44 Kč |
| 25 | 7,30720 Kč | 182,68 Kč |
| 50 | 6,93680 Kč | 346,84 Kč |
| 100 | 6,60170 Kč | 660,17 Kč |
| 500 | 5,92846 Kč | 2 964,23 Kč |
| 1 000 | 5,67900 Kč | 5 679,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 5 | 8,11400 Kč | 40,57 Kč |
| 10 | 7,69800 Kč | 76,98 Kč |
| 25 | 7,15720 Kč | 178,93 Kč |
| 50 | 6,79940 Kč | 339,97 Kč |
| 100 | 6,47270 Kč | 647,27 Kč |
| 500 | 5,81236 Kč | 2 906,18 Kč |
| 1 000 | 5,56748 Kč | 5 567,48 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |

