NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
Resistors: LTSpice Simulation of LED Current Control with Temperature Sensing by NTC
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0603E3103HHT

DigiKey Part Number
56-NTCS0603E3103HHTTR-ND - Tape & Reel (TR)
56-NTCS0603E3103HHTCT-ND - Cut Tape (CT)
56-NTCS0603E3103HHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0603E3103HHT
Description
THERMISTOR NTC 10KOHM 3960K 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0603E3103HHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3960K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
125 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 312
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
58,90400 Kč44,52 Kč
108,42000 Kč84,20 Kč
257,85320 Kč196,33 Kč
507,45840 Kč372,92 Kč
1007,09730 Kč709,73 Kč
5006,37794 Kč3 188,97 Kč
1 0006,11042 Kč6 110,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,53292 Kč22 131,68 Kč
8 0005,33131 Kč42 650,48 Kč
12 0005,22126 Kč62 655,12 Kč
20 0005,09034 Kč101 806,80 Kč
28 0005,00856 Kč140 239,68 Kč
40 0004,92552 Kč197 020,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč