



NTCS0402E3472HMT | |
|---|---|
DigiKey Part Number | BC2326TR-ND - Tape & Reel (TR) BC2326CT-ND - Cut Tape (CT) BC2326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3472HMT |
Description | THERM NTC 4.7KOHM 3595K 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3472HMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3595K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 5 | 7,98000 Kč | 39,90 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 25 | 7,02160 Kč | 175,54 Kč |
| 50 | 6,66900 Kč | 333,45 Kč |
| 100 | 6,34350 Kč | 634,35 Kč |
| 500 | 5,69214 Kč | 2 846,07 Kč |
| 1 000 | 5,45045 Kč | 5 450,45 Kč |
| 5 000 | 4,96468 Kč | 24 823,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,69198 Kč | 46 919,80 Kč |
| 20 000 | 4,52953 Kč | 90 590,60 Kč |
| 30 000 | 4,44084 Kč | 133 225,20 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

