



NTCS0402E3153JHT | |
|---|---|
DigiKey Part Number | BC2331TR-ND - Tape & Reel (TR) BC2331CT-ND - Cut Tape (CT) BC2331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3153JHT |
Description | THERMISTOR NTC 15KOHM 3965K 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3153JHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 15k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3965K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 5 | 6,84600 Kč | 34,23 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 25 | 5,99720 Kč | 149,93 Kč |
| 50 | 5,68620 Kč | 284,31 Kč |
| 100 | 5,40700 Kč | 540,70 Kč |
| 500 | 4,84214 Kč | 2 421,07 Kč |
| 1 000 | 4,63279 Kč | 4 632,79 Kč |
| 5 000 | 4,21195 Kč | 21 059,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,97744 Kč | 39 774,40 Kč |
| 20 000 | 3,83674 Kč | 76 734,80 Kč |
| 30 000 | 3,75992 Kč | 112 797,60 Kč |
| 50 000 | 3,66851 Kč | 183 425,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

