NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0402 (1005 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Vishay Thermistors, Electronic Simulation Part 3: Simetrix Spice Models for PTCEL

NTCS0402E3103GL1T

DigiKey Part Number
56-NTCS0402E3103GL1TTR-ND - Tape & Reel (TR)
56-NTCS0402E3103GL1TCT-ND - Cut Tape (CT)
56-NTCS0402E3103GL1TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0402E3103GL1T
Description
NTC SMD 0402 NISN 10K 2% LOW B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0402E3103GL1T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3490K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
70 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 739
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
56,72000 Kč33,60 Kč
106,34100 Kč63,41 Kč
255,90480 Kč147,62 Kč
505,59800 Kč279,90 Kč
1005,32090 Kč532,09 Kč
5004,76444 Kč2 382,22 Kč
1 0004,55783 Kč4 557,83 Kč
5 0004,14299 Kč20 714,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,91199 Kč39 119,90 Kč
20 0003,77329 Kč75 465,80 Kč
30 0003,69757 Kč110 927,10 Kč
50 0003,60749 Kč180 374,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč