

NTCS0402E3103GL1T | |
|---|---|
DigiKey Part Number | 56-NTCS0402E3103GL1TTR-ND - Tape & Reel (TR) 56-NTCS0402E3103GL1TCT-ND - Cut Tape (CT) 56-NTCS0402E3103GL1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3103GL1T |
Description | NTC SMD 0402 NISN 10K 2% LOW B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3103GL1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3490K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 5 | 6,16600 Kč | 30,83 Kč |
| 10 | 5,81200 Kč | 58,12 Kč |
| 25 | 5,39080 Kč | 134,77 Kč |
| 50 | 5,11580 Kč | 255,79 Kč |
| 100 | 4,86170 Kč | 486,17 Kč |
| 500 | 4,35056 Kč | 2 175,28 Kč |
| 1 000 | 4,16079 Kč | 4 160,79 Kč |
| 5 000 | 3,78019 Kč | 18 900,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,71143 Kč | 37 114,30 Kč |
| 20 000 | 3,57908 Kč | 71 581,60 Kč |
| 30 000 | 3,50682 Kč | 105 204,60 Kč |
| 50 000 | 3,42087 Kč | 171 043,50 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |

