NTCLE413E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTCLE413E2
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)

NTCLE413E2103J524A

DigiKey Part Number
56-NTCLE413E2103J524A-ND
Manufacturer
Manufacturer Product Number
NTCLE413E2103J524A
Description
NTC EPOXY 3MM, PVC INSULATED AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-40°C ~ 105°C
Power - Max
100 mW
Length - Lead Wire
2.05" (52.00mm)
Mounting Type
Free Hanging
Package / Case
Bead, Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 032
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,84000 Kč24,84 Kč
521,80800 Kč109,04 Kč
1020,71300 Kč207,13 Kč
2519,43320 Kč485,83 Kč
5018,54920 Kč927,46 Kč
10017,74090 Kč1 774,09 Kč
50016,12052 Kč8 060,26 Kč
1 25015,33484 Kč19 168,55 Kč
5 00014,30507 Kč71 525,35 Kč
Manufacturers Standard Package
Unit Price without VAT:24,84000 Kč
Unit Price with VAT:30,05640 Kč