

NTCLE400E3222H | |
|---|---|
DigiKey Part Number | BC2465-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE400E3222H |
Description | THERM NTC 2.2KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.2k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.2k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 85°C | |
Power - Max | 250 mW | |
Length - Lead Wire | 15.08" (383.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,41000 Kč | 50,41 Kč |
| 5 | 44,78400 Kč | 223,92 Kč |
| 10 | 42,74300 Kč | 427,43 Kč |
| 25 | 40,27680 Kč | 1 006,92 Kč |
| 50 | 38,59800 Kč | 1 929,90 Kč |
| 100 | 37,05660 Kč | 3 705,66 Kč |
| 500 | 33,96248 Kč | 16 981,24 Kč |
| 1 000 | 32,81037 Kč | 32 810,37 Kč |
| 5 000 | 30,49045 Kč | 152 452,25 Kč |
| Unit Price without VAT: | 50,41000 Kč |
|---|---|
| Unit Price with VAT: | 60,99610 Kč |


