
NTCLE350E4502JLB0 | |
|---|---|
DigiKey Part Number | 56-NTCLE350E4502JLB0-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE350E4502JLB0 |
Description | NTC PEEK INSULATED NIFE LEADED, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 185°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.34" (34.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 5 | 15,41200 Kč | 77,06 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 25 | 13,67400 Kč | 341,85 Kč |
| 50 | 13,02720 Kč | 651,36 Kč |
| 100 | 12,43920 Kč | 1 243,92 Kč |
| 500 | 11,25534 Kč | 5 627,67 Kč |
| 1 000 | 10,81565 Kč | 10 815,65 Kč |
| 5 000 | 9,93100 Kč | 49 655,00 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

