NTC Thermistor 30k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE350E4303FHB0

DigiKey Part Number
56-NTCLE350E4303FHB0-ND
Manufacturer
Manufacturer Product Number
NTCLE350E4303FHB0
Description
NTC PEEK INSULATED NIFE LEADED,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 30k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
30k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3935K
B25/100
-
Operating Temperature
-55°C ~ 185°C
Power - Max
100 mW
Length - Lead Wire
1.34" (34.00mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 428
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
520,03200 Kč100,16 Kč
1019,00300 Kč190,03 Kč
2517,81480 Kč445,37 Kč
5016,99580 Kč849,79 Kč
10016,25040 Kč1 625,04 Kč
50014,75152 Kč7 375,76 Kč
1 00014,19423 Kč14 194,23 Kč
5 00013,07247 Kč65 362,35 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč