NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE350E4103JHB0

DigiKey Part Number
56-NTCLE350E4103JHB0-ND
Manufacturer
Manufacturer Product Number
NTCLE350E4103JHB0
Description
NTC PEEK INSULATED NIFE LEADED,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3984K
B25/100
-
Operating Temperature
-55°C ~ 185°C
Power - Max
100 mW
Length - Lead Wire
1.34" (34.00mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
515,41200 Kč77,06 Kč
1014,61500 Kč146,15 Kč
2513,67400 Kč341,85 Kč
5013,02720 Kč651,36 Kč
10012,43920 Kč1 243,92 Kč
50011,25534 Kč5 627,67 Kč
1 00010,81565 Kč10 815,65 Kč
5 0009,93100 Kč49 655,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč