Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




NTCLE213E3212GMT1 | |
|---|---|
DigiKey Part Number | NTCLE213E3212GMT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTCLE213E3212GMT1 |
Description | THERM NTC 2.1KOHM 3511K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.1k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE213E3212GMT1 Models |
Category | B25/85 3511K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Power - Max 100 mW |
Part Status Active | Length - Lead Wire 1.22" (31.00mm) |
Resistance in Ohms @ 25°C 2.1k | Mounting Type Free Hanging |
Resistance Tolerance ±2% | Package / Case Bead |
B Value Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCLE213E3212FMB0 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2940-ND | 17,17521 Kč | Parametric Equivalent |
| NTCLE213E3212FMT1 | Vishay Beyschlag/Draloric/BC Components | 0 | NTCLE213E3212FMT1-ND | 17,45340 Kč | Parametric Equivalent |
| NTCLE213E3212GMB0 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2946-ND | 12,46106 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,71037 Kč | 38 131,11 Kč |
| Unit Price without VAT: | 12,71037 Kč |
|---|---|
| Unit Price with VAT: | 15,37955 Kč |


