Parametric Equivalent




NTCLE213E3104FXB0 | |
|---|---|
DigiKey Part Number | BC2945-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE213E3104FXB0 |
Description | THERM NTC 100KOHM 4190K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE213E3104FXB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4190K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.22" (31.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 5 | 24,86200 Kč | 124,31 Kč |
| 10 | 23,66500 Kč | 236,65 Kč |
| 25 | 22,19920 Kč | 554,98 Kč |
| 50 | 21,20800 Kč | 1 060,40 Kč |
| 100 | 20,30090 Kč | 2 030,09 Kč |
| 500 | 18,47614 Kč | 9 238,07 Kč |
| 1 000 | 17,79748 Kč | 17 797,48 Kč |
| 5 000 | 16,43127 Kč | 82 156,35 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


