NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Resistors: LT spice simulation of Electronic thermostat LTC1040 with Vishay NTCLE203 NTC thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE213E3103GLB0

DigiKey Part Number
BC2947-ND
Manufacturer
Manufacturer Product Number
NTCLE213E3103GLB0
Description
THERMISTOR NTC 10KOHM 3435K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE213E3103GLB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
100 mW
Length - Lead Wire
1.22" (31.00mm)
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 032
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
518,31000 Kč91,55 Kč
1017,36500 Kč173,65 Kč
2516,26920 Kč406,73 Kč
5015,51760 Kč775,88 Kč
10014,82880 Kč1 482,88 Kč
50013,44628 Kč6 723,14 Kč
1 00012,93225 Kč12 932,25 Kč
5 00011,89801 Kč59 490,05 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč