NTCLE203E3474JB0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTCLE203E3474JB0
Resistors: LT spice simulation of Electronic thermostat LTC1040 with Vishay NTCLE203 NTC thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE203E3474JB0

DigiKey Part Number
BC2460-ND
Manufacturer
Manufacturer Product Number
NTCLE203E3474JB0
Description
THERM NTC 470KOHM 4570K BEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 470k Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE203E3474JB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
470k
Resistance Tolerance
±5%
B Value Tolerance
±1.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
4570K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
1.58" (40.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,10000 Kč14,10 Kč
512,37800 Kč61,89 Kč
1011,72500 Kč117,25 Kč
2510,95440 Kč273,86 Kč
5010,42820 Kč521,41 Kč
1009,94400 Kč994,40 Kč
5008,97404 Kč4 487,02 Kč
1 0008,61345 Kč8 613,45 Kč
5 0007,88861 Kč39 443,05 Kč
Manufacturers Standard Package
Unit Price without VAT:14,10000 Kč
Unit Price with VAT:17,06100 Kč