



NTCLE203E3303SB0 | |
|---|---|
DigiKey Part Number | BC2731-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3303SB0 |
Description | THERMISTOR NTC 30KOHM 3935K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE203E3303SB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±2.2% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3935K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.61" (41.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 5 | 23,14000 Kč | 115,70 Kč |
| 10 | 21,98500 Kč | 219,85 Kč |
| 25 | 20,62000 Kč | 515,50 Kč |
| 50 | 19,68780 Kč | 984,39 Kč |
| 100 | 18,83940 Kč | 1 883,94 Kč |
| 500 | 17,13016 Kč | 8 565,08 Kč |
| 1 000 | 16,49477 Kč | 16 494,77 Kč |
| 5 000 | 15,21620 Kč | 76 081,00 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

