



NTCLE203E3123HB0 | |
|---|---|
DigiKey Part Number | BC2448-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3123HB0 |
Description | THERMISTOR NTC 12KOHM 3740K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 12k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE203E3123HB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 12k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3740K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.58" (40.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 5 | 14,19400 Kč | 70,97 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 25 | 12,58200 Kč | 314,55 Kč |
| 50 | 11,98560 Kč | 599,28 Kč |
| 100 | 11,43760 Kč | 1 143,76 Kč |
| 500 | 10,33984 Kč | 5 169,92 Kč |
| 1 000 | 9,93163 Kč | 9 931,63 Kč |
| 5 000 | 9,11070 Kč | 45 553,50 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

