



NTCLE201E3103SBA | |
|---|---|
DigiKey Part Number | 56-NTCLE201E3103SBA-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE201E3103SBA |
Description | NTC EPOXY 2.4MM, WIRE LEADS 0.3M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2.18% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 5 | 29,14600 Kč | 145,73 Kč |
| 10 | 27,73800 Kč | 277,38 Kč |
| 25 | 26,07120 Kč | 651,78 Kč |
| 50 | 24,92460 Kč | 1 246,23 Kč |
| 100 | 23,87890 Kč | 2 387,89 Kč |
| 500 | 21,77240 Kč | 10 886,20 Kč |
| 1 000 | 20,98918 Kč | 20 989,18 Kč |
| 5 000 | 19,41223 Kč | 97 061,15 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

