


NTCLE100E3502GB0 | |
|---|---|
DigiKey Part Number | BC3402-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3502GB0 |
Description | THERMISTOR NTC 5KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3502GB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.89" (22.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 5 | 17,51200 Kč | 87,56 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,57200 Kč | 389,30 Kč |
| 50 | 14,84980 Kč | 742,49 Kč |
| 100 | 14,18830 Kč | 1 418,83 Kč |
| 500 | 12,85834 Kč | 6 429,17 Kč |
| 1 000 | 12,36425 Kč | 12 364,25 Kč |
| 5 000 | 11,36979 Kč | 56 848,95 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |









