
NTCLE100E3479JB0A | |
|---|---|
DigiKey Part Number | 56-NTCLE100E3479JB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3479JB0A |
Description | NTC CU 0.6 LD CODED 47R 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47 Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3390K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 5 | 9,76800 Kč | 48,84 Kč |
| 10 | 9,24100 Kč | 92,41 Kč |
| 25 | 8,62200 Kč | 215,55 Kč |
| 50 | 8,19680 Kč | 409,84 Kč |
| 100 | 7,80740 Kč | 780,74 Kč |
| 500 | 7,02564 Kč | 3 512,82 Kč |
| 1 000 | 6,73516 Kč | 6 735,16 Kč |
| 5 000 | 6,15110 Kč | 30 755,50 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |



