NTC Thermistor 10 Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3109JB0A

DigiKey Part Number
56-NTCLE100E3109JB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3109JB0A
Description
NTC CU 0.6 LD CODED 10R 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10 Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
2990K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.55" (14.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 485
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
510,16400 Kč50,82 Kč
109,63800 Kč96,38 Kč
258,97880 Kč224,47 Kč
508,53780 Kč426,89 Kč
1008,13460 Kč813,46 Kč
5007,32326 Kč3 661,63 Kč
1 0007,02215 Kč7 022,15 Kč
5 0006,41648 Kč32 082,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč