NTCLE100E3104GB0A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 19,95000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 10,83427 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 11,18591 Kč
Datasheet
NTC Thermistor 100k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3104GB0A

DigiKey Part Number
56-NTCLE100E3104GB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3104GB0A
Description
NTC CU 0.6 LD CODED 100K 2%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4190K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.59" (15.00mm)
Resistance in Ohms @ 25°C
100k
Mounting Type
Through Hole
Resistance Tolerance
±2%
Package / Case
Bead
B Value Tolerance
±1.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCLE100E3104GB0Vishay Beyschlag/Draloric/BC Components0BC2397-ND19,95000 KčParametric Equivalent
NTCLE100E3104GT1AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3104GT1ATR-ND10,83427 KčParametric Equivalent
NTCLE100E3104GT2AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3104GT2ATR-ND11,18591 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00010,77250 Kč21 545,00 Kč
Unit Price without VAT:10,77250 Kč
Unit Price with VAT:13,03473 Kč