



NTCLE100E3103JT1 | |
|---|---|
DigiKey Part Number | BC3387TR-ND - Tape & Reel (TR) BC3387CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3103JT1 |
Description | THERMISTOR NTC 10KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3103JT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.55" (14.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 5 | 11,15600 Kč | 55,78 Kč |
| 10 | 10,56700 Kč | 105,67 Kč |
| 25 | 9,86000 Kč | 246,50 Kč |
| 50 | 9,37980 Kč | 468,99 Kč |
| 100 | 8,93990 Kč | 893,99 Kč |
| 500 | 8,05668 Kč | 4 028,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,54993 Kč | 11 324,90 Kč |
| 3 000 | 7,26457 Kč | 21 793,71 Kč |
| 4 500 | 7,10877 Kč | 31 989,47 Kč |
| 7 500 | 6,92354 Kč | 51 926,55 Kč |
| 10 500 | 6,80781 Kč | 71 482,01 Kč |
| 15 000 | 6,69039 Kč | 100 355,85 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |



