

NTCLE100E3103GT1 | |
|---|---|
DigiKey Part Number | 56-NTCLE100E3103GT1TR-ND - Tape & Reel (TR) 56-NTCLE100E3103GT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3103GT1 |
Description | THERMISTOR NTC 31OHM 3528K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3103GT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3528K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 5 | 17,41400 Kč | 87,07 Kč |
| 10 | 16,53900 Kč | 165,39 Kč |
| 25 | 15,48080 Kč | 387,02 Kč |
| 50 | 14,76020 Kč | 738,01 Kč |
| 100 | 14,09980 Kč | 1 409,98 Kč |
| 500 | 12,77962 Kč | 6 389,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,88851 Kč | 17 832,76 Kč |
| 3 000 | 11,46490 Kč | 34 394,70 Kč |
| 4 500 | 11,23357 Kč | 50 551,07 Kč |
| 7 500 | 10,95844 Kč | 82 188,30 Kč |
| 10 500 | 10,78653 Kč | 113 258,57 Kč |
| 15 000 | 10,61198 Kč | 159 179,70 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |

