



NTCC300E4203FT | |
|---|---|
DigiKey Part Number | BC3028CT-ND - Cut Tape (CT) BC3028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCC300E4203FT |
Description | THERMISTOR NTC 20KOHM 3865K DIE |
Customer Reference | |
Detailed Description | NTC Thermistor 20k Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance in Ohms @ 25°C | 20k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3865K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 175°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 5 | 127,54200 Kč | 637,71 Kč |
| 10 | 122,31300 Kč | 1 223,13 Kč |
| 25 | 116,08520 Kč | 2 902,13 Kč |
| 50 | 111,82280 Kč | 5 591,14 Kč |
| 100 | 107,91920 Kč | 10 791,92 Kč |
| 500 | 100,05422 Kč | 50 027,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 5 | 125,02200 Kč | 625,11 Kč |
| 10 | 119,92000 Kč | 1 199,20 Kč |
| 25 | 113,80920 Kč | 2 845,23 Kč |
| 50 | 109,63060 Kč | 5 481,53 Kč |
| 100 | 105,80260 Kč | 10 580,26 Kč |
| 500 | 101,86130 Kč | 50 930,65 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |

