



NTCC300E4123JT | |
|---|---|
DigiKey Part Number | BC3025TR-ND - Tape & Reel (TR) BC3025CT-ND - Cut Tape (CT) BC3025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCC300E4123JT |
Description | THERMISTOR NTC 12KOHM 3740K DIE |
Customer Reference | |
Detailed Description | NTC Thermistor 12k Die |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer Vishay Beyschlag/Draloric/BC Components | B25/85 3740K |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 50 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 12k | Package / Case Die |
Resistance Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCC200E4123JT | Vishay Beyschlag/Draloric/BC Components | 0 | BC3019TR-ND | 9,06148 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 5 | 120,36000 Kč | 601,80 Kč |
| 10 | 115,38400 Kč | 1 153,84 Kč |
| 25 | 109,45000 Kč | 2 736,25 Kč |
| 50 | 105,38900 Kč | 5 269,45 Kč |
| 100 | 101,67020 Kč | 10 167,02 Kč |
| 500 | 94,18232 Kč | 47 091,16 Kč |
| 1 000 | 92,84686 Kč | 92 846,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 87,12490 Kč | 174 249,80 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |

