NTC Thermistor 12k Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 12k Die
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCC300E4123JT

DigiKey Part Number
BC3025TR-ND - Tape & Reel (TR)
BC3025CT-ND - Cut Tape (CT)
BC3025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCC300E4123JT
Description
THERMISTOR NTC 12KOHM 3740K DIE
Customer Reference
Detailed Description
NTC Thermistor 12k Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Resistance in Ohms @ 25°C
12k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3740K
B25/100
-
Operating Temperature
-55°C ~ 175°C
Power - Max
50 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 704
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,76000 Kč133,76 Kč
5120,36000 Kč601,80 Kč
10115,38400 Kč1 153,84 Kč
25109,45000 Kč2 736,25 Kč
50105,38900 Kč5 269,45 Kč
100101,67020 Kč10 167,02 Kč
50094,18232 Kč47 091,16 Kč
1 00092,84686 Kč92 846,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00087,12490 Kč174 249,80 Kč
Manufacturers Standard Package
Unit Price without VAT:133,76000 Kč
Unit Price with VAT:161,84960 Kč