NTC Thermistor 10k Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCC201E4103FT

DigiKey Part Number
56-NTCC201E4103FTTR-ND - Tape & Reel (TR)
56-NTCC201E4103FTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTCC201E4103FT
Description
NTC BARE DIE AG2 10K 1% TAPE E4
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-55°C ~ 175°C
Power - Max
50 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 811
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
10018,90870 Kč1 890,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,65905 Kč31 318,10 Kč
4 00015,13242 Kč60 529,68 Kč
6 00014,84485 Kč89 069,10 Kč
10 00014,50271 Kč145 027,10 Kč
14 00014,28897 Kč200 045,58 Kč
Manufacturers Standard Package
Unit Price without VAT:15,65905 Kč
Unit Price with VAT:18,94745 Kč