



NTCC200E4472FT | |
|---|---|
DigiKey Part Number | BC3018TR-ND - Tape & Reel (TR) BC3018CT-ND - Cut Tape (CT) BC3018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCC200E4472FT |
Description | THERMISTOR NTC 4.7KOHM 3435K DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k Die |
Datasheet | Datasheet |
EDA/CAD Models | NTCC200E4472FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 175°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 23,05600 Kč | 115,28 Kč |
| 10 | 21,90100 Kč | 219,01 Kč |
| 25 | 20,53600 Kč | 513,40 Kč |
| 50 | 19,60800 Kč | 980,40 Kč |
| 100 | 18,75750 Kč | 1 875,75 Kč |
| 500 | 17,05248 Kč | 8 526,24 Kč |
| 1 000 | 16,41813 Kč | 16 418,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,53212 Kč | 31 064,24 Kč |
| 4 000 | 15,00927 Kč | 60 037,08 Kč |
| 6 000 | 14,72376 Kč | 88 342,56 Kč |
| 10 000 | 14,38399 Kč | 143 839,90 Kč |
| 14 000 | 14,17176 Kč | 198 404,64 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

