



NTCALUG85A103G151A | |
|---|---|
DigiKey Part Number | 541-10750-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG85A103G151A |
Description | NTC LUG M6 10K 2% G24 150MM A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG85A103G151A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 5.91" (150.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 5 | 67,19400 Kč | 335,97 Kč |
| 10 | 64,25400 Kč | 642,54 Kč |
| 25 | 60,70960 Kč | 1 517,74 Kč |
| 50 | 58,29880 Kč | 2 914,94 Kč |
| 200 | 54,05830 Kč | 10 811,66 Kč |
| 600 | 51,18507 Kč | 30 711,04 Kč |
| 1 000 | 49,97776 Kč | 49 977,76 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |



