



NTCALUG54A103H151A | |
|---|---|
DigiKey Part Number | 541-10747-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG54A103H151A |
Description | NTC LUG M5 10K 3% G24 150MM A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG54A103H151A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 5.91" (150.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 5 | 64,46400 Kč | 322,32 Kč |
| 10 | 61,62900 Kč | 616,29 Kč |
| 25 | 58,21480 Kč | 1 455,37 Kč |
| 50 | 55,89240 Kč | 2 794,62 Kč |
| 200 | 51,80625 Kč | 10 361,25 Kč |
| 600 | 49,03663 Kč | 29 421,98 Kč |
| 1 000 | 47,87292 Kč | 47 872,92 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |

