NTC Thermistor 10k Bead with Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead with Terminal
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCALUG54A103GA

DigiKey Part Number
541-10744-ND
Manufacturer
Manufacturer Product Number
NTCALUG54A103GA
Description
NTC LUG M5 10K 2% G24 38MM A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead with Terminal
Datasheet
 Datasheet
EDA/CAD Models
NTCALUG54A103GA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3984K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Length - Lead Wire
1.50" (38.10mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead with Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
545,73400 Kč228,67 Kč
1043,63400 Kč436,34 Kč
2541,13080 Kč1 028,27 Kč
5039,42160 Kč1 971,08 Kč
20036,41265 Kč7 282,53 Kč
60034,37618 Kč20 625,71 Kč
1 00033,52016 Kč33 520,16 Kč
5 00031,15440 Kč155 772,00 Kč
Manufacturers Standard Package
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč