



NTCALUG54A103G351A | |
|---|---|
DigiKey Part Number | 541-10746-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG54A103G351A |
Description | NTC LUG M5 10K 2% G24 350MM A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG54A103G351A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 13.78" (350.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 5 | 79,54000 Kč | 397,70 Kč |
| 10 | 76,09700 Kč | 760,97 Kč |
| 25 | 71,99800 Kč | 1 799,95 Kč |
| 50 | 69,19260 Kč | 3 459,63 Kč |
| 100 | 66,62250 Kč | 6 662,25 Kč |
| 500 | 61,45064 Kč | 30 725,32 Kč |
| 1 000 | 59,52450 Kč | 59 524,50 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |


